Alpha Wire 3250 GR005

Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; G
$ 34.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3250 GR005.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-89.18%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3250 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3250 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3250 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; Y

Descriptions

Descriptions of Alpha Wire 3250 GR005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; G
300V 24 AWG 7/32 Semirigid PVC Green Hook Up Wire On 100 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Hook-Up Wire, 24Awg, Green, 30.5M; Jacket Material:Pvc; Jacket Color:Green; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 0.2Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 3250 GR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250 GR005.
  • 3250-GR005
  • 3250GR005