Alpha Wire 3250 BL005

Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; B
$ 34.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3250 BL005.

Newark

Datasheet3 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+4.14%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3250 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; G
Alpha Wire3250 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; W
Alpha Wire3250 SL005
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; S

Descriptions

Descriptions of Alpha Wire 3250 BL005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; B
300V 24 AWG 7/32 Semirigid PVC Blue Hook Up Wire On 100 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
WIRE, BLU, 24AWG, 7/32AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.23mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.12mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250-BL005
  • 3250BL005