Alpha Wire 3248 SL005

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 972.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3248 SL005.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.39%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5364C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5074C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5174C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 3248 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
Multi Conductor Cable 4Conductor 16AWG
MULTICONDUCTOR CABLE, 16AWG, STRANDED, 4C, BRAIDED SHIELD
SHLD MULTICOND CABLE, 4COND, 16AWG, 100FT, 600V
AE C&C, 3248 SLATE 100 FT 16AWG 19/29 4C BRD SHLD Removed 4/21/23
CABLE, 16AWG, 4 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.29mm; Conductor Area CSA:1.23mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.09mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3248 SL005.
  • 3248-SL005
  • 3248SL005