Alpha Wire 3248 SL002

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 3,660.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3248 SL002.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Farnell

Inventory History

3 month trend:
+167%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5174C SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3444 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 1000V, Communication And Control Cable
Alpha Wire5364C SL002
MULTICONDUCTOR CABLE, 4C, 16AWG, FOIL SHIELD, GRAY, PVC, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 3248 SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
CABLE, MULTICONDUCTOR,16AWG 19/29 4C BRAID SHIELD, 3248 SERIES
CABLE 4CON 16AWG SLATE SHLD 500'
AE C&C, 3248 SLATE 500 FT 16AWG 19/29 4C BRD SHLD
CABLE, 16AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3248-SL002
  • 3248SL002