Alpha Wire 3248 SL001

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 5,774.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3248 SL001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page17 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5174C SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3444 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 1000V, Communication And Control Cable
Alpha Wire5364C SL002
MULTICONDUCTOR CABLE, 4C, 16AWG, FOIL SHIELD, GRAY, PVC, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 3248 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
Multi-Conductor Cable 600 VAC 4C 16 AWG 0.28 in. OD
Multi-Conductor Cables 16AWG 4C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR CABLE, BRAID SHIELD, PVCPVC, 600 VOLT
CABLE, MULTICOND,16AWG 19/29 4C BRD SHLD, 3248 SERIES
M16878/17-16-4C 19 STR TNC, PVC/NYL TNC BRD SHD PVC JKT, 1000FT
CABLE, SLATE, 4CORE, 16AWG, 600V;
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3248 SL001.
  • 3248-SL001
  • 3248SL001