Alpha Wire 3079 GY005

600V 14 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
$ 156.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3079 GY005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-8.55%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3079 WH005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 GR005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3079 GY005 provided by its distributors.

600V 14 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Hook-up Wire, 14AWG; 41/30 strand; -20 to 105degC PVC Ins; Green/Yellow Stripe
Hook-up Wire 1Conductors 14AWG 30.5m/305m 3.61mm Tinned Copper Gray 600V
Hook-up Wire 14AWG 30.48m 3.6mm Tinned Copper Green/Yellow 600VAC Spool
WIRE, GR/YL, 14AWG, 41/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14AWG; Conductor Area CSA:2.08mm²; Jacket Colour:Green, Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:3.51mm; Voltage Rating:600V; No. of Strands x Strand Size:41 x 0.255mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:14AWG
Wire Code = 3079 / Cross-Section mm² = 2.08 / Cross-Section AWG AWG = 14 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3079-GY005
  • 3079GY005