Alpha Wire 3079 GR005

Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 161.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3079 GR005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.59%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3079 GY005
600V 14 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire3079 WH005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3079 GR005 provided by its distributors.

Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Hook-up Wire 1Conductors 14AWG 30.5m/305m 3.61mm Tinned Copper Green 600V
600V 14 AWG Green Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
WIRE, GRN, 14AWG, 41/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Green; Wire Gauge: 14AWG; Conductor Area CSA: 2.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 41 x 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3079 GR005.
  • 3079-GR005
  • 3079GR005