Alpha Wire 3077 WH005

Hook Up Wire 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, Ul Awm Style 1015
$ 121.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3077 WH005.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page17 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+34.17%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077 BR005
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V

Descriptions

Descriptions of Alpha Wire 3077 WH005 provided by its distributors.

HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
600V 16 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, WHT, 16AWG, 26/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 16AWG; Conductor Area CSA: 1.326mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 26 x 30AWG; Voltage Rating: 600V; Conductor Material: Tinned Copper; External Diameter: 3.14mm; Approval Specification: CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW; SVHC: No SVHC (15-Jan-2018); Conductor Make-up: 26 / 30AWG; Outer Diameter: 3.14mm; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3077 WH005.
  • 3077-WH005
  • 3077WH005