Alpha Wire 3077 BK005

Hook Up Wire 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, Ul Awm Style 1015
$ 124.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3077 BK005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.91%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3077 VI005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 BL005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 BR005
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black

Descriptions

Descriptions of Alpha Wire 3077 BK005 provided by its distributors.

HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Black 600V
600V 16 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLK, 16AWG, 26/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:16AWG; Conductor Area CSA:1.32mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:3.15mm; Voltage Rating:600V; No. of Strands x Strand Size:26 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG
Wire Code = 3077 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3077-BK005
  • 3077BK005