Alpha Wire 3075 SL001

600V 18 AWG Slate Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
$ 411.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3075 SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago
Datasheet1 page17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-33.29%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire3075 BK001
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 RD001
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 YL001
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 3075 SL001 provided by its distributors.

600V 18 AWG Slate Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 16/30 STRAND, UL 1015, PVC INSULATED, SLATE (GRAY)
Hook-up Wire 18AWG 304.8m 2.92mm Tinned Copper Slate 600VAC Spool
Wire - Single Conductor 18AWG 16/30 PVC 1000ft SPOOL SLATE
HOOK-UP WIRE, 1000FT, 18AWG COPPER, GRAY
WIRE, UL1015, 18AWG, GREY, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.85mm; Voltage Rating:600V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:16 / 30AWG; Current Rating:18A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.85mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3075 SL001.
  • 3075-SL001
  • 3075SL001