Alpha Wire 3075 BK001

Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 550.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3075 BK001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+642%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3075 YL001
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 GY001
600V 18 AWG Green/Yellow Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Alpha Wire3075 WH001
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 3075 BK001 provided by its distributors.

Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 18 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Hook-up Wire 1Conductors 18AWG 30.5m/305m 2.85mm Tinned Copper Black 600V
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Wire Code = 3075 / Cross-Section mm² = 0.8 / Cross-Section AWG AWG = 18 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW
WIRE, UL1015, 18AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.85mm; Voltage Rating:600V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1015; Conductor Make-up:16 / 30AWG; Current Rating:18A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.85mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3075 BK001.
  • 3075-BK001
  • 3075BK001