Alpha Wire 3071-1

Stranded wire [Alpha Wire] 3071-1 Stranded wire
$ 0.11
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond Components3071-10
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3071-1.

Farnell

Datasheet1 page20 years ago

Related Parts

TE Connectivity / Raychem44A0111-22-9-MX
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A0111-22-0-MX
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-9-MX
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Pink, 328 Ft, 100 M Rohs Compliant: Yes
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Red Rohs Compliant: Yes
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Orange, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of Alpha Wire 3071-1 provided by its distributors.

Stranded wire [Alpha Wire] 3071-1 Stranded wire
WIRE, UL1015, 22AWG, WHITE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22 AWG; Conductor Area CSA:0.357mm²; Jacket Colour:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.38mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:7 / 30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.38mm; Secondary Insulation Colour:White; Secondary Insulation Material:PVC; Voltage Rating VAC:600V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30711