Alpha Wire 3053-28

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 0.2
Obsolete

Price and Stock

DistributorSKUMinPkg
Beyond Components3053-280
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053-28.

IHS

Datasheet1 page5 years ago
Datasheet1 page5 years ago

Farnell

Supply Chain

Introduction Date2021-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-20-0
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A0111-20-0
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Pink, 328 Ft, 100 M Rohs Compliant: Yes
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Red Rohs Compliant: Yes
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Orange, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of Alpha Wire 3053-28 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Stranded wire [Alpha Wire] 3053-28 Stranded wire
WIRE, UL1007, 20AWG, GRN/YEL, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:20 AWG; Conductor Area CSA:0.51mm²; Jacket Colour:Green / Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.8mm; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:10/30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.8mm; Secondary Insulation Colour:Green / Yellow; Secondary Insulation Material:PVC; Voltage Rating VAC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 305328