Alpha Wire 3053/1 BK005

Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
$ 35.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053/1 BK005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Master Electronics

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.83%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3053/1 WH005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; White
Alpha Wire3053/1 GR005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; Green
Alpha Wire3053/1 BL005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2040A.12.05
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 3053/1 BK005 provided by its distributors.

Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
300V 20 AWG Solid Black PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLK, 20AWG, 1/20AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.52mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.63mm; Voltage Rating:300V; No. of Max Strands x Strand Size:1 x 0.813mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053/1-BK005
  • 3053/1BK005