Alpha Wire 3053 GY001

Wire, Hook-up; 20AWG; 10/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
$ 235.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053 GY001.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3053 RD001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Alpha Wire3053 BL001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
Alpha Wire3053 OR001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange

Descriptions

Descriptions of Alpha Wire 3053 GY001 provided by its distributors.

Wire, Hook-up; 20AWG; 10/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
300V 20 AWG 10/30 Green/Yellow PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3053 GY001 UL1007 Hook Up Wire Green/Yellow 20AWG (305m Reel)
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Green/Yellow 300VAC Spool
WIRE, GR/YL, 20AWG, 10/30AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Green, Yellow; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Stran
Wire Code = 3053 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 20AWG, GRN/YEL, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.8mm; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:10/30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.8mm; Secondary Insulation Colour:Green / Yellow; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053 GY001.
  • 3053-GY001
  • 3053GY001