What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 3053 OR001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange

$ 315.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053 OR001.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.04%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire3053 RD001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Alpha Wire3053 BL001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
Alpha Wire3053 BK001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black

Descriptions

Descriptions of Alpha Wire 3053 OR001 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
Alpha Wire Cable, 0.51 mm²Cross-sectional area, American Wire Gauge20 AWG, 305mlong
300V 20 AWG 10/30 Orange PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.8mm Tinned Copper Orange 300VAC
WIRE, UL1007, 20AWG, ORANGE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.8mm; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:10/30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.8mm; Secondary Insulation Colour:Orange; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:20AWG
Wire Code = 3053 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Jacket Colour = Orange / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053 OR001.
  • 3053-OR001
  • 3053OR001