Alpha Wire 3048-6

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 401.14
Obsolete

Price and Stock

DistributorSKUMinPkg
TestEquity598-58101
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3048-6.

IHS

Datasheet1 page5 years ago

Farnell

Supply Chain

Introduction Date2021-02-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem216026-007
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-2
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-22-2
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Pink, 328 Ft, 100 M Rohs Compliant: Yes
Wire, Equipment, 23 AWG, 0.28 mm , 150 V, Purple RoHS Compliant: Yes
Wire, Equipment, 23 Awg, 0.28 Mm , 150 V, Yellow, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of Alpha Wire 3048-6 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3048-6 3048-6 PVC HOOK UP WIRE BLUE 1000' SPOOL ALPHA
Stranded wire [Alpha Wire] 3048-6 Stranded wire 7033290555489
WIRE, UL1007, 28AWG, BLUE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:28 AWG; Conductor Area CSA:0.072mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.19mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.127mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 36AWG; Current Rating:3A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.19mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:PVC; Voltage Rating VAC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30486