TE Connectivity / Raychem 216026-007

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 216026-007.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Future Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0112-24-9
High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper White 600VAC
TE Connectivity / Raychem55A0811-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 216026-007 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper White 600VAC
Hook-up Wire 24AWG 0.99mm Tinned Copper White 1000V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 24AWG 19x36 TIN WH PRICE PER FT
Cross Referenced to TE CONNECTIVITY CORP - Part RYC55A0111-24-9
Wire, Hook Up, Spec55, 24 Awg, 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-24-9
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 24 AWG Wire Size, Operating Temperature Range -65 – 150 °C
TE Connectivity , 0.2mm2, 24 AWG, 100m
55A0111-24-9, TE CONNECTIVITY / RAYCHEM
TE Connectivity connecting line
WIRE, 19/0.127MM, COPPER, WHITE, 100M; Jacket Material: ETFE; Jacket Colour: White; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No.; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2160263005
  • 55A0111-24-9