Alpha Wire 3047 SL005

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
$ 36.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3047 SL005.

IHS

Datasheet4 pages4 years ago

TME

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-70.82%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3047 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Alpha Wire3047 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Yellow
Alpha Wire3047 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Black
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V

Descriptions

Descriptions of Alpha Wire 3047 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
300V 30 AWG 7/38 Slate PVC Hook Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 30 AWG, 7/38, 0.016 IN., 0.043 IN., -40 DEGC, 300 V, SLATE
Hook-up Wire 30AWG 30.48m 1.09mm Tinned Copper Slate 300VAC Spool
Wire - Single Conductor 30AWG 7/38 PVC 100ft SPOOL SLATE
Alpha Wire , 3047 , 0.05 mm2, 30 awg, 30m
HOOK-UP WIRE, 100FT, 30AWG, COPPER, GRAY
HOOK-UP WIRE, 30AWG, SLATE, 30.5M;
HOOK-UP STRND 30AWG SLATE 100'
Wire Code = 3047 / Cross-Section mm² = 0.06 / Cross-Section AWG AWG = 30 / Jacket Material = PVC / Jacket Colour = Slate / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = EU / Standards Met = REACH

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3047-SL005
  • 3047SL005