Alpha Wire 3047 OR005

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
$ 37.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3047 OR005.

IHS

Datasheet4 pages4 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-89.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3047 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Alpha Wire3047 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Yellow
Alpha Wire3047 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Black
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V

Descriptions

Descriptions of Alpha Wire 3047 OR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
300V 30 AWG 7/38 Orange PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Hook-up Wire 30AWG 30.48m 1.09mm Tinned Copper Orange 300V Spool
WIRE, ORG, 30AWG, 7/38AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Orange; Wire Gauge: 30AWG; Conductor Area CSA: 0.057mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3047 OR005..
  • 3047-OR005
  • 3047OR005