Alpha Wire 3047 BL005

Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Blue
$ 31.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3047 BL005.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-91.48%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3047 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Alpha Wire3047 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Yellow
Alpha Wire3047 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Black
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V

Descriptions

Descriptions of Alpha Wire 3047 BL005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Blue
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
300V 30 AWG 7/38 Blue PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLU, 30AWG, 7/38AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.06mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.12mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3047-BL005
  • 3047BL005