Alpha Wire 298 SV001

Wire And Cable, 1 Conductor(s), 22AWG, Flexible Cord And Fixture Wire
$ 452.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 298 SV001.

JRH Electronics

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.00%

Supply Chain

Introduction Date2021-05-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire298 SV005
Wire And Cable, 1 Conductor(s), 22AWG, Flexible Cord And Fixture Wire
Alpha Wire2842/1 BK005
Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Black
Alpha Wire2842/1 BL005
Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Blue

Descriptions

Descriptions of Alpha Wire 298 SV001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, Flexible Cord And Fixture Wire
22 AWG Silver Bus Bar Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire - Single Conductor 22AWG BUS BAR WIRE 1000ft SPOOL SILVER
Busbar Wire 22AWG 304.8m 0.64mm Solid Tinned Copper Spool
Bus Bar Wire 22 AWG Solid Silver 0.03 in. OD x 1000 ft.
ALPHA BUSS BAR WIRE,22AWG,SILVER,1000FT
22 AWG, Silver, No Jacket, 2.75
Bus Bar Wire, 1000Ft, 22Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 298 SV001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298-SV001
  • 298SV001