Alpha Wire 2842/1 BK005

Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Black
$ 138.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2842/1 BK005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+21.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2842/7 RD005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Red
Alpha Wire2842/7 WH005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; White
Alpha Wire2842/7 BK005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Black

Descriptions

Descriptions of Alpha Wire 2842/1 BK005 provided by its distributors.

Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Black
28 AWG Solid 250V Black PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.63mm Silver Plated Copper Black 250VAC Spool
WIRE, BLK, 28AWG, 1/28AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: Black; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2842/1 BK005..
  • 2842/1-BK005
  • 2842/1BK005