Alpha Wire 296 SV005

Wire And Cable, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 115.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 296 SV005.

element14 APAC

Datasheet2 pages15 years ago
Datasheet3 pages8 years ago

Newark

JRH Electronics

Amar Radio Corporation

Electro Sonic

Inventory History

3 month trend:
-14.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, BUS BAR, 18 AWG, SOLID TC, QQ-W-343F, 8019 SERIES
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 296 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
HOOK-UP WIRE, BUS BAR, 18 AWG, 0.040 IN., 1620 CMA, BUS BAR 296 SERIES
Wire - Single Conductor 18AWG BUS BAR WIRE 100ft SPOOL SILVER
Busbar Wire 18AWG 30.48m 1.02mm Tinned Copper Spool
Alpha Wire 296 SV005 Hook Up Wire
Bus Bar Wire, Copper, 18Awg, 100Ft; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 296 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 296-SV005
  • 296SV005