Alpha Wire 2845/7 BK001

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Black
$ 1,019.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2845/7 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

Master Electronics

Amar Radio Corporation

TME

Electro Sonic

Inventory History

3 month trend:
+1.43%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire2845/7 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Red
Alpha Wire2845/7 GR005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Green
Alpha Wire2845/7 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; White

Descriptions

Descriptions of Alpha Wire 2845/7 BK001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Black
22 AWG 7/30 250V Black PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 22AWG 304.8m 1.11mm Silver Coated Copper 250VAC Spool
HOOK-UP WIRE 22AWG , 250V BLACK 1000 ft(305m)
HOOK-UP WIRE, 1000FT, 22AWG COPPER BLACK
Hook-Up Wire 1000' 22AWG BLK TFE
HOOK-UP STRND 22AWG BLACK 1000'
WIRE, BLK, 22AWG, 7/30AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Black; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845/7 BK001.
  • 2845/7-BK001
  • 2845/7BK001