Alpha Wire 2845/7 WH005

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; White
$ 143.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2845/7 WH005.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-31.11%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2845/7 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Red
Alpha Wire2845/7 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Black
Alpha Wire2845/7 VI005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Violet

Descriptions

Descriptions of Alpha Wire 2845/7 WH005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; White
22 AWG 7/30 250V White PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Hook-up Wire 22AWG 30.48m 1.11mm Silver Plated Copper 250VAC Spool
Wire - Single Conductor 22AWG 7/30 PTFE 100ft SPOOL WHT
HOOK-UP WIRE, 100FT, 22AWG COPPER, WHITE
Wire Code = 2845/7 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PTFE / Jacket Colour = White / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845/7-WH005
  • 2845/7WH005