Alpha Wire 2845/19 VI005

Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Violet
$ 167.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2845/19 VI005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

Master Electronics

TME

Electro Sonic

element14

Inventory History

3 month trend:
+75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2845/19 WH005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; White
Alpha Wire2845/19 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Red
Alpha Wire2845/19 YL005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Yellow

Descriptions

Descriptions of Alpha Wire 2845/19 VI005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Violet
22 AWG 19/34 250V Violet PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.1mm Silver Coated Copper Violet 250V Spool
WIRE, VLT, 22AWG, 19/34AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: Purple; Wire Gauge: 22AWG; Conductor Area CSA: 0.385mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845/19 VI005.
  • 2845/19-VI005
  • 2845/19VI005