Alpha Wire 2845/19 RD005

Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Red
$ 167.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2845/19 RD005.

element14 APAC

Datasheet3 pages8 years ago

JRH Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+129%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2845/19 YL005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Yellow
Alpha Wire2845/19 SL005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Slate
Alpha Wire2845/19 BR005
Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Brown

Descriptions

Descriptions of Alpha Wire 2845/19 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.006 in.; 0.044 in.; -60 degC; 250 V; Red
Wire And Cable, 1 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire
22 AWG 19/34 250V Red PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
WIRE, RED, 22AWG, 19/34AWG, 30.5M; Jacket Material:PTFE; Colour:Red; Wire Gauge:22AWG; Conductor Area CSA:0.385mm²; Reel Length
Wire Code = 2845/19 / Cross-Section mm² = 0.38 / Cross-Section AWG AWG = 22 / Jacket Material = PTFE / Jacket Colour = Red / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845/19 RD005.
  • 2845/19-RD005
  • 2845/19RD005