Alpha Wire 2844/19 RD005

Wire, Hook-Up; 24 AWG; 19/36; 0.006 in.; 0.037 in.; -60 degC; 250 V; Red
$ 143.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2844/19 RD005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

element14

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2844/7 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; White
Alpha Wire2844/7 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Black
Alpha Wire2844/19 SL005
Wire, Hook-Up; 24 AWG; 19/36; 0.006 in.; 0.037 in.; -60 degC; 250 V; Slate

Descriptions

Descriptions of Alpha Wire 2844/19 RD005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 19/36; 0.006 in.; 0.037 in.; -60 degC; 250 V; Red
Wire And Cable, 1 Conductor(s), 24AWG, 250V, Flexible Cord And Fixture Wire
24 AWG 19/36 250V Red PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
WIRE, RED, 24AWG, 19/36AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.24mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.91mm; Voltage Rating:250V; No. of Max Strands x Strand Size:19 x 0.13mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2844/19-RD005
  • 2844/19RD005
  • 284419 RD005
  • 284419RD005