Alpha Wire 2844/7 WH005

Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; White
$ 129.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2844/7 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.65%

Supply Chain

Introduction Date2014-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire2844/7 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Red
Alpha Wire2844/7 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Yellow
Alpha Wire2844/7 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Green

Descriptions

Descriptions of Alpha Wire 2844/7 WH005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; White
Wire And Cable, 1 Conductor(s), 24AWG, 250V, Flexible Cord And Fixture Wire
24 AWG 7/32 250V White PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
WIRE, WHT, 24AWG, 7/32AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: White; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 3
Wire Code = 2844/7 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PTFE / Jacket Colour = White / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2844/7 WH005..
  • 2844/7-WH005
  • 2844/7WH005
  • 28447 WH005
  • 28447WH005