Alpha Wire 2844/19 OR005

Wire, Hook-Up; 24 AWG; 19/36; 0.006 in.; 0.037 in.; -60 degC; 250 V; Orange
$ 143.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2844/19 OR005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

TME

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.96%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2844/7 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; White
Alpha Wire2844/7 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Black
Alpha Wire2844/7 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.006 in.; 0.036 in.; -60 degC; 250 V; Blue

Descriptions

Descriptions of Alpha Wire 2844/19 OR005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 19/36; 0.006 in.; 0.037 in.; -60 degC; 250 V; Orange
Hook-up Wire 24AWG 30.48m 0.94mm Silver Plated Copper Orange 250V Spool
24 AWG 19/36 250V Orange PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 24AWG, 250V, Flexible Cord And Fixture Wire
WIRE, ORG, 24AWG, 19/36AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.24mm²; Jacket Colour:Orange; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.91mm; Voltage Rating:250V; No. of Strands x Strand Size:19 x 0.13mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2844/19-OR005
  • 2844/19OR005