Alpha Wire 2842/1 OR005

Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Orange
$ 135.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2842/1 OR005.

Inventory History

3 month trend:
+600%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2842/1 BR005
Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Brown
Alpha Wire2842/1 VI005
Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Violet
Alpha Wire2842/1 BK005
Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Black

Descriptions

Descriptions of Alpha Wire 2842/1 OR005 provided by its distributors.

Wire, Hook-Up; 28 AWG; Solid; 0.006 in.; 0.025 in.; -60 degC; 250 V; Orange
28 AWG Solid 250V Orange PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.63mm Silver Plated Copper Orange 250V Spool
WIRE, ORG, 28AWG, 1/28AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: Orange; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2842/1-OR005
  • 2842/1OR005