Alpha Wire 2841/7 WH001

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; White
$ 695.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2841/7 WH001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.95%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2841/7 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue
Alpha Wire2841/7 GR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Green
Alpha Wire2841/7 OR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Orange

Descriptions

Descriptions of Alpha Wire 2841/7 WH001 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; White
30 AWG 7/38 250V White PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 7 Conductor(s), 30AWG, 250V, Flexible Cord And Fixture Wire
WIRE, WHT, 30AWG, 7/38AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:30AWG; Conductor Area CSA:0.06mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.61mm; Voltage Rating:250V; No. of Max Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2841/7-WH001
  • 2841/7WH001