Alpha Wire 2248C SL005

Multiconductor Cable, 8 Pair, 18 AWG, 16X30, Gary, Shielded, Polyvinyl Chloride
$ 1,188.952
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2248C SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+40.00%

Related Parts

Alpha Wire2246C SL005
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire5430/9 SL005
MULTICONDUCTOR CABLE, 9C, 18AWG, 16X30, TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire85807CY BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2248C SL005 provided by its distributors.

MULTICONDUCTOR CABLE, 8 PAIR, 18 AWG, 16X30, GARY, SHIELDED, POLYVINYL CHLORIDE
Twisted Pair Cable Tape Polyvinyl Chloride 16Conductors 18AWG 14.14mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
AE C&C, 2248C SLATE 100 FT 18AWG 16/30 8PR FOIL SHLD
MULT-PAIR 16 18AWG SLATE 30.5M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:8; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2248C-SL005