Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2246C SL005

Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 901.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2246C SL005.

Newark

Datasheet4 pages9 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire85807CY BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85807 BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5386C SL005
Multi-Conductor Cable 6Conductors 18AWG 7.9mm 300V Gray 30.48m Spool

Descriptions

Descriptions of Alpha Wire 2246C SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,18AWG, STRANDED,6PR, FOIL SHIELD
CABLE 6CON 18AWG SLATE SHLD 100'
AE C&C, 2246C SLATE 100 FT 18AWG 16/30 6PR FOIL SHLD
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2246C-SL005
  • 2246CSL005