Alpha Wire 2216C SL005

Shielded Twisted Pair Cable Tape 12Conductors 22AWG 8.43mm 150VAC Slate 30.48m Spool
$ 450.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2216C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable 14 28AWG 30.48m/60.96m/91.44m Tinned Copper 150V Roll

Descriptions

Descriptions of Alpha Wire 2216C SL005 provided by its distributors.

Shielded Twisted Pair Cable Tape 12Conductors 22AWG 8.43mm 150VAC Slate 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,6PR, FOIL SHIELD, STRANDED, SLATE
CABLE, 22AWG, 6 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 6 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 150 / Jacket Colour = Grey / Pairs = 6 / Cores = 12 / Cross-Section mm² = 0.35 / Original Packaging m = 30 / Cross-Section AWG AWG = 22 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 8 / Shielded = Shielded / Conductor Material = Tinned Copper / Halogen Free = No / Sheath Diameter mm = 8 / Cable Type = Data Cable / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2216C SL005..