Alpha Wire 2176 SV005

Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
$ 1,969.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2176 SV005.

Farnell

Datasheet3 pages8 years ago
Datasheet2 pages21 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+21.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire2170 SV005
Cross Referenced to ALPHA WIRE CORP. - Part: ALP2170-SLV-100FT

Descriptions

Descriptions of Alpha Wire 2176 SV005 provided by its distributors.

Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Cable Diameter Max. mm = 19.84
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Tubular; Circular Mil Area:21600 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176 SV005.
  • 2176-SV005
  • 2176SV005