Alpha Wire 1898/4C SL001

Multi-Conductor Cable Polyvinyl Chloride 4Conductors 18AWG 6.14mm 300VAC Slate 304.8m Spool
$ 816.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/4C SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+52.41%

Related Parts

Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2424C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3504S.30.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP
General Cable / CarolE3604S.41.03
MULTICONDUCTOR, 4C, 18AWG, UNSHIELDED, PLENUM, FPLP, JKT RED

Descriptions

Descriptions of Alpha Wire 1898/4C SL001 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 4Conductors 18AWG 6.14mm 300VAC Slate 304.8m Spool
Cable, Unshielded; 4; 18 AWG; 16 x 30; 0.24 in.; 0.016 in.; Color-Coded PVC
CABLE, 18AWG, 4 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/4C SL001..