Alpha Wire 1896/9C SL001

Multiconductor Cable, 9C, 20 AWG, 7X28, Tc, Pvc Ins, Slate Pvc Jkt, 1896C Series
$ 1,908.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/9C SL001.

Master Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-99.70%

Related Parts

Alpha Wire1896/8C SL002
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 20AWG 7.26mm 300VAC Slate 152.4m Spool
Alpha Wire1896/7C SL001
Multiconductor Cable, Unshielded; 7; 20 AWG; 7 x 28; 0.25 in.; 0.016 in.; PVC
Alpha Wire1896/10C SL002
Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 1896/9C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 9C, 20 AWG, 7X28, TC, PVC INS, SLATE PVC JKT, 1896C SERIES
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 20AWG, 9 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 28AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 7.6mm; Voltage Rating: 300V; Product Range: 1896 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 28AWG; Outer Diameter: 7.6mm; Shield Type: Unshielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/9C-SL001