Alpha Wire 1896/5L SL005

Multi-Conductor Cable 5Conductors 20AWG 6.4mm 300VAC Slate 30.48m Spool
$ 164.317
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/5L SL005.

Master Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-16.67%

Related Parts

Alpha Wire1896/6L SL005
Multi-Conductor Cables 20AWG 6C UNSHLD STRD 100ft SPOOL SLATE
Alpha Wire1896L SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1895L SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1896/5L SL005 provided by its distributors.

Multi-Conductor Cable 5Conductors 20AWG 6.4mm 300VAC Slate 30.48m Spool
Multi-Conductor Cables 20AWG 5C UNSHLD STRD 100ft SPOOL SLATE
Multiconductor Unshielded Cable, Control, 5, 20 Awg, 0.51 Mm , 7 X 0.32Mm, 100 Ft, 30.5 M |Alpha Wire 1896/5L SL005
MULTICONDUCTOR CABLE, 5C, 20AWG, SLATE LSZH
CABLE, 20AWG, LSZH, 5 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:5; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.51mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:5.9mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Cable Type:Unshielded; Conductor Make-up:7 / 28; No. of Cores:5; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.9mm; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896-5L SL005
  • 1896/5L-SL005
  • 18965LSL005