What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1895L SL005

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 83.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1895L SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Master Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1172L SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1896L SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 1895L SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Unshld Cable, 2Cond, 20Awg, 100Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:0.51Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Slate; Product Range:- Rohs Compliant: Yes |Alpha Wire 1895L SL005
CABLE, 20AWG, LSZH, 2 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.51mm²; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:4.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 28; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.6mm; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1895L-SL005
  • 1895LSL005