Alpha Wire 1857/19 YL005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
$ 111.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1857/19 YL005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 111.17
$ 120.69
$ 120.69
Stock
20
235
235
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Voltage Rating
600 V
600 V
600 V
Insulation Diameter
1.778 mm
-
-
Insulation Thickness
254 µm
-
-
Cable Length
30.48 m
30.48 m
30.48 m

Supply Chain

Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1857/19 BR005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
Alpha Wire1857 WH005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1857/19 WH005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1857/19 YL005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
18 AWG (19 Strand) 600V Yellow PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1857/19-YEL-100FT
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper Yellow 600V Spool
Wire - Single Conductor 18AWG 19/30 PVC 100ft SPOOL YELLOW
Hook-Up Wire PVC INSUL 18AWG YL
HOOK-UP STRND 18AWG YELLOW 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857/19-YL005
  • 1857/19YL005
  • 185719YL005