Alpha Wire 1857/19 WY005

18 AWG (19 Strand) 600V White/Yellow PVC Hook-UP Wire on 100 Foot Spool Put-ups
$ 124.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1857/19 WY005.

Electro Sonic

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1857/19 BL005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Alpha Wire7057/19 BL005
Wire And Cable, 1 Conductor(s), 18AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire1857/19 YL005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1857/19 WY005 provided by its distributors.

18 AWG (19 Strand) 600V White/Yellow PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper White/Yellow 600V Spool
Hook-Up Wire; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; Jacket Color:White/Yellow; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 30; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857/19-WY005
  • 1857/19WY005
  • 185719WY005