Alpha Wire 1857/19 BK005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
$ 117.513
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1857/19 BK005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.83%

Alternate Parts

Price @ 1000
$ 117.513
$ 120.69
$ 120.69
Stock
102
233
233
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Voltage Rating
600 V
600 V
600 V
Insulation Diameter
-
-
-
Insulation Thickness
-
-
-
Cable Length
30.48 m
30.48 m
30.48 m

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3075 RD005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 GY005
Wire, Hook-up; 18AWG; 16/30 strand; -20 to 105degC PVC Ins; Green/Yellow Stripe
Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; White
Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper Black 600VAC 20A
Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper 600VAC 20A

Descriptions

Descriptions of Alpha Wire 1857/19 BK005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
18 AWG (19 Strand) 600V Black PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper Black 600VAC Spool
HOOK-UP WIRE, 100FT, 18AWG COPPER, BLACK
Hook-Up Wire PVC INSUL 18AWG BK
HOOK-UP WIRE BLACK STRAND 18AWG
HOOK-UP STRND 18AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857/19-BK005
  • 1857/19BK005