Alpha Wire 1857 RD005

Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
$ 53.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1857 RD005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.82%

Supply Chain

Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1857 BL005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1857 WH005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1857 BR005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1857 RD005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire
18 AWG 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 18AWG 30.48m 1.77mm Tinned Copper Red 600VAC Spool
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 7/26-Str; Red
Alpha Wire , 1857 , 0.75 mm2, 18 AWG, 30m
HOOK-UP WIRE, 100FT, 18AWG, COPPER, RED
WIRE, RED, 18AWG, 7/26AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 18AWG; Conductor Area CSA: 0.902mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 26AWG; Voltage Rating: 600V; Conductor Material: Copper; External Diameter: 1.727mm; Approval Specification: MIL-DTL-16878/1 (Type B); Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 7 / 26AWG; Outer Diameter: 1.73mm; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857-RD005
  • 1857RD005