Alpha Wire 1857 BL005

Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
$ 54.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1857 BL005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-95.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1857 VI005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V
Alpha Wire1857 SL005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1857 RD005
Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1857 BL005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 7/26; 0.010 in.; 0.068 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire
18 AWG 600V Blue PVC Hook-UP Wire on 100 Foot Spool Put-ups
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1857-BLU-100FT
Hook-up Wire 18AWG 30.48m 1.77mm Tinned Copper 600VAC Spool
Stranded Wire PVC 0.89mm² Tinned Copper Blue 1857 30.5m
Alpha Wire , 1857 , 0.75 mm2, 18 AWG, 30m
HOOK-UP WIRE, 100FT, 18AWG, COPPER, BLUE
Hook-Up Wire 18AWG MILW16878E BLU
HOOK-UP WIRE, 18AWG, BLUE, 30.5M;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857 BL005.
  • 1857-BL005
  • 1857BL005