Alpha Wire 1856/19 WH005

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
$ 80.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1856/19 WH005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1.36%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1856/19 RD005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1856/19 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856/19 YL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1856/19 WH005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
20AWG (19 Strand) 600V White PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.57mm Tinned Copper 600VAC Spool
HOOK-UP WIRE, 100FT, 20AWG, COPPER, WHITE, 600V
Hook-Up Wire PVC INSUL 20AWG WH
HOOK-UP WIRE, 20AWG, WHITE, 30.5M;
HOOK-UP WIRE WHITE STRAND 20AWG
HOOK-UP STRND 20AWG WHITE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1856/19-WH005
  • 1856/19WH005