Alpha Wire 1855 WV001

22 AWG 600V White/Violet PVC Hook-UP Wire on 1000 Foot Spool Put-ups
$ 284.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 WV001.

JRH Electronics

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-73.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855 WV001 provided by its distributors.

22 AWG 600V White/Violet PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1855-WHT/VIO-1000FT
HOOK-UP WIRE, 22 AWG, 7X30, TC, WHITE/VIOLET PVC INS, MIL-W-16878E/1
Wire - Single Conductor 22AWG 19/30 PVC 1000ft SPOOL WHT/VLT
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 600V Spool
Hookup Wire, 22 AWG, White/Violet, 600V, 6.5 ft
HOOK-UP WIRE, 1000FT 22AWG COPPER WHITE/VIOLET
HOOK-UP WIRE, 22AWG, WHITE/PURPLE, 305M;
Hook-Up Wire 22AWG 16878E WHT/VIO
1855 WHITE/VIOLET 1000 FT TYPE B
HOOKUP STRND 22AWG WHT/VIO 1000'
1 MIL-W-16878E/1and MIL-W-76B Type LW White Violet Stripe Poly-Vinyl Chloride (PVC) Hook-Up Wire/Cable 1000.0' 304.8m 22AWG 0.053Ohm 600V

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855-WV001
  • 1855WV001