Alpha Wire 1855 WO001

22 AWG 600V White/Orange PVC Hook-UP Wire on 1000 Foot Spool Put-ups
$ 239.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 WO001.

Master Electronics

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.16%

Supply Chain

Introduction Date2018-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855 WO001 provided by its distributors.

22 AWG 600V White/Orange PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V Spool
HOOK-UP WIRE, 22 AWG, 7X30, TC, WHITE/ORANGE PVC INS, MIL-W-16878E/1
Wire - Single Conductor 22AWG 19/30 PVC 1000ft SPOOL WHT/ORG
Hookup Wire, 22 AWG, White/Orange, 600V, 6.5 ft
HOOK-UP WIRE, 1000FT, 22AWG, COPPER, WHITE/ORANGE
HOOK-UP WIRE, 22AWG, WHT/ORG, 305M;
HOOKUP STRND 22AWG WHT/ORG 1000'
1 MIL-W-16878E/1and MIL-W-76B Type LW White Orange Stripe Poly-Vinyl Chloride (PVC) Hook-Up Wire/Cable 1000.0' 304.8m 22AWG 0.053Ohm 600V

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855-WO001
  • 1855WO001