Alpha Wire 1855 RD005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
$ 42.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 RD005.

Inventory History

3 month trend:
-43.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
22 AWG 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 600V Spool
Wire Hook-Up; Tin-Plated Copper; 22 AWG; 7/30-Str; Red
Stranded Wire PVC 0.35mm² Tinned Copper Red 1855 30.5m
Alpha Wire , 1855 , 0.33 mm2, 22 AWG, 30m
Hook-Up Wire; Spool Length (Imperial):10
ALPHA HOOK UP WIRE,B-22,22AWG,100 FT,RED
HOOK-UP WIRE, 100FT, 22AWG, COPPER, RED
Hook-Up Wire 22AWG MILW16878E RED

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855 RD005.
  • 1855-RD005
  • 1855RD005